Part Details for EN4SD162010SS by Hammond Manufacturing
Overview of EN4SD162010SS by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EN4SD162010SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51R3032
|
Newark | Enclosure, Wall Mount, 304 Ss, Natural, Enclosure Type:Wall Mount, Enclosure Material:304 Stainless Steel, External Height - Metric:406Mm, External Width - Metric:508Mm, External Depth - Metric:254Mm, Ip Rating:Ip66 Rohs Compliant: Yes |Hammond EN4SD162010SS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$870.4800 / $904.4900 | Buy Now |
DISTI #
3937-EN4SD162010SS-ND
|
DigiKey | BOX S STL NATURAL 20"L X 16"W Min Qty: 1 Lead time: 4 Weeks Container: Box MARKETPLACE PRODUCT |
8 In Stock |
|
$1,693.4725 / $1,980.0500 | Buy Now |
DISTI #
EN4SD162010SS-ND
|
DigiKey | BOX S STL NATURAL 20"L X 16"W Min Qty: 1 Lead time: 4 Weeks Container: Box |
2 In Stock |
|
$837.0100 / $869.7100 | Buy Now |
DISTI #
546-EN4SD162010SS
|
Mouser Electronics | Electrical Enclosures N4X Eclipse encl. - 16 x 20 x 10 - 304 SS RoHS: Compliant | 0 |
|
$850.0800 / $869.7100 | Order Now |
DISTI #
70320971
|
RS | Enclosure, Wallmount, NEMA 4X, Quarter Turn, Hinge, Stainless, 16x20x10 | Hammond Manufacturing EN4SD162010SS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$878.4000 | RFQ |
|
Onlinecomponents.com | electrical enclosure RoHS: Compliant |
1 In Stock 12 Factory Stock |
|
$906.4300 / $955.6200 | Buy Now |
|
Powell Electronics | TYPE 4X 304SS 16X20X10NO PANEL Min Qty: 1 | 8 |
|
$931.4100 / $1,089.0300 | Buy Now |
|
Master Electronics | electrical enclosure RoHS: Compliant |
1 In Stock 12 Factory Stock |
|
$906.4300 / $955.6200 | Buy Now |