Part Details for EN4SD20208WLG by Hammond Manufacturing
Overview of EN4SD20208WLG by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EN4SD20208WLG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51R3053
|
Newark | Enclosure, Wall Mount, Steel, Gray, Enclosure Type:Wall Mount, Enclosure Material:Steel, External Height - Metric:508Mm, External Width - Metric:508Mm, External Depth - Metric:203Mm, Ip Rating:Ip66, Body Color:Gray Rohs Compliant: Yes |Hammond EN4SD20208WLG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$453.0900 / $471.8900 | Buy Now |
DISTI #
3937-EN4SD20208WLG-ND
|
DigiKey | BOX STEEL GRAY 20"L X 20"W Min Qty: 1 Lead time: 4 Weeks Container: Box MARKETPLACE PRODUCT |
5 In Stock |
|
$926.1455 / $1,082.8700 | Buy Now |
DISTI #
EN4SD20208WLG-ND
|
DigiKey | BOX STEEL GRAY 20"L X 20"W Min Qty: 1 Lead time: 4 Weeks Container: Box |
2 In Stock |
|
$436.6950 / $453.7500 | Buy Now |
DISTI #
546-EN4SD20208WLG
|
Mouser Electronics | Electrical Enclosures N4,12 Eclipse Window Door encl. - 20 x 20 x 8 - Steel/Lt. Gray RoHS: Compliant | 0 |
|
$436.6900 / $453.5100 | Order Now |
DISTI #
70321014
|
RS | Enclosure, Wallmount, Window, NEMA 4, Quarter Turn, Hinge, Steel, 20x20x8 | Hammond Manufacturing EN4SD20208WLG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$583.9800 | RFQ |
|
Onlinecomponents.com | electrical enclosure RoHS: Compliant | 7 Factory Stock |
|
$522.6200 / $553.1600 | Buy Now |
|
Powell Electronics | ECLIPSE N4 1 DR. WALLMOUNT Min Qty: 1 | 5 |
|
$509.3800 / $595.5800 | Buy Now |
|
Master Electronics | electrical enclosure RoHS: Compliant | 7 Factory Stock |
|
$522.6200 / $553.1600 | Buy Now |