There are no models available for this part yet.
Overview of EN4SD24208LG by Hammond Manufacturing
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for EN4SD24208LG by Hammond Manufacturing
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
51R3070
|
Newark | Enclosure, Wall Mnt, Ip66, Light Gray, Enclosure Type:Wall Mount, Enclosure Material:Mild Steel, External Height - Metric:610Mm, External Width - Metric:508Mm, External Depth - Metric:203Mm, Ip Rating:Ip66, Body Color:Light Gray Rohs Compliant: Yes |Hammond EN4SD24208LG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 43 |
|
$331.7800 / $352.9100 | Buy Now | |
DISTI #
3937-EN4SD24208LG-ND
|
DigiKey | BOX STEEL GRAY 24"L X 20"W Min Qty: 1 Lead time: 4 Weeks Container: Box MARKETPLACE PRODUCT |
32 In Stock |
|
$692.8180 / $810.0700 | Buy Now | |
DISTI #
EN4SD24208LG-ND
|
DigiKey | BOX STEEL GRAY 24"L X 20"W Min Qty: 1 Lead time: 4 Weeks Container: Box |
2 In Stock |
|
$319.0212 / $339.4400 | Buy Now | |
DISTI #
546-EN4SD24208LG
|
Mouser Electronics | Electrical Enclosures N4,12 Eclipse encl. - 24 x 20 x 8 - Steel/Lt. Gray RoHS: Compliant | 0 |
|
$319.0200 / $339.4300 | Order Now | |
DISTI #
70166410
|
RS | Enclosure, Wallmount, NEMA 4, Quarter Turn, Hinge, Handle, Steel, 24x20x8 | Hammond Manufacturing EN4SD24208LG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$342.7300 | Buy Now | |
Onlinecomponents.com | electrical enclosure RoHS: Compliant | 43 Factory Stock |
|
$390.9600 / $413.8000 | Buy Now | ||
Powell Electronics | ECLIPSE N4 1 DR. WALLMOUNT Min Qty: 1 | 28 |
|
$381.0500 / $445.5400 | Buy Now | ||
Master Electronics | electrical enclosure RoHS: Compliant | 43 Factory Stock |
|
$390.9600 / $413.8000 | Buy Now |
CAD Models for EN4SD24208LG by Hammond Manufacturing
Part Data Attributes for EN4SD24208LG by Hammond Manufacturing
EN4SD24208LG
Hammond Manufacturing
|
|
---|---|
Samacsys Manufacturer
|
Hammond Manufacturing
|
Want to compare parts?
-
EN4SD24208LGHammond ManufacturingVS
-