Part Details for EN4SD24208WGY by Hammond Manufacturing
Overview of EN4SD24208WGY by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EN4SD24208WGY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50H3994
|
Newark | Enclosure, Wall Mount, Steel, Gray, Enclosure Type:Wall Mount, Enclosure Material:Steel, External Height - Metric:610Mm, External Width - Metric:508Mm, External Depth - Metric:203Mm, Ip Rating:Ip66, Body Color:Gray Rohs Compliant: Yes |Hammond EN4SD24208WGY Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 39 |
|
$464.1700 / $482.3000 | Buy Now |
DISTI #
3937-EN4SD24208WGY-ND
|
DigiKey | BOX STEEL GRAY 24"L X 20"W Min Qty: 1 Lead time: 4 Weeks Container: Box MARKETPLACE PRODUCT |
16 In Stock |
|
$899.2547 / $1,027.7100 | Buy Now |
DISTI #
EN4SD24208WGY-ND
|
DigiKey | BOX STEEL GRAY 24"L X 20"W Min Qty: 1 Lead time: 4 Weeks Container: Box |
4 In Stock |
|
$446.3260 / $463.7600 | Buy Now |
DISTI #
546-EN4SD24208WGY
|
Mouser Electronics | Electrical Enclosures N4,12 Eclipse Window Door encl. - 24 x 20 x 8 - Steel/Gray RoHS: Compliant | 0 |
|
$446.3200 / $463.7600 | Order Now |
DISTI #
70320210
|
RS | Enclosure, Wallmount, Window, NEMA 4, Quarter Turn, Hinge, Steel, 24x20x8 | Hammond Manufacturing EN4SD24208WGY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$463.7600 | RFQ |
|
Onlinecomponents.com | electrical enclosure RoHS: Compliant |
2 In Stock 39 Factory Stock |
|
$850.0000 / $894.7400 | Buy Now |
|
Powell Electronics | ECLIPSE N4 1 DR. C/W WINDOW Min Qty: 1 | 26 |
|
$719.4000 | Buy Now |
|
Master Electronics | electrical enclosure RoHS: Compliant |
2 In Stock 39 Factory Stock |
|
$850.0000 / $894.7400 | Buy Now |