Part Details for EN4SD24208WLG by Hammond Manufacturing
Overview of EN4SD24208WLG by Hammond Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EN4SD24208WLG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51R3071
|
Newark | Enclosure, Wall Mount, Steel, Gray, Enclosure Type:Wall Mount, Enclosure Material:Steel, External Height - Metric:610Mm, External Width - Metric:508Mm, External Depth - Metric:203Mm, Ip Rating:Ip66, Body Color:Gray Rohs Compliant: Yes |Hammond EN4SD24208WLG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$486.7300 / $505.7400 | Buy Now |
DISTI #
EN4SD24208WLG-ND
|
DigiKey | BOX STEEL GRAY 24"L X 20"W Min Qty: 1 Lead time: 4 Weeks Container: Box |
2 In Stock |
|
$468.0190 / $486.3000 | Buy Now |
DISTI #
546-EN4SD24208WLG
|
Mouser Electronics | Electrical Enclosures N4,12 Eclipse Window Door encl. - 24 x 20 x 8 - Steel/Lt. Gray RoHS: Compliant | 0 |
|
$468.0100 / $486.1800 | Order Now |
DISTI #
70320211
|
RS | Enclosure, Wallmount, Window, NEMA 4, Quarter Turn, Hinge, Steel, 24x20x8 | Hammond Manufacturing EN4SD24208WLG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$481.5300 / $542.7200 | RFQ |
|
Onlinecomponents.com | electrical enclosure RoHS: Compliant | 7 Factory Stock |
|
$531.9200 / $545.9200 | Buy Now |
|
Powell Electronics | electrical enclosure Min Qty: 1 | 4 |
|
$518.6300 / $592.7100 | Buy Now |
|
Master Electronics | electrical enclosure RoHS: Compliant | 7 Factory Stock |
|
$531.9200 / $545.9200 | Buy Now |