There are no models available for this part yet.
Overview of EN4SD302010SS by Hammond Manufacturing
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for EN4SD302010SS by Hammond Manufacturing
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
51R3093
|
Newark | Enclosure, Wall Mount, 304 Ss, Natural, Enclosure Type:Wall Mount, Enclosure Material:304 Stainless Steel, External Height - Metric:762Mm, External Width - Metric:508Mm, External Depth - Metric:254Mm, Ip Rating:Ip66 Rohs Compliant: Yes |Hammond EN4SD302010SS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 18 |
|
$1,136.6200 / $1,162.8300 | Buy Now | |
DISTI #
3937-EN4SD302010SS-ND
|
DigiKey | BOX S STL NATURAL 30"L X 20"W Min Qty: 1 Lead time: 4 Weeks Container: Box MARKETPLACE PRODUCT |
14 In Stock |
|
$2,177.1455 / $2,545.6000 | Buy Now | |
DISTI #
EN4SD302010SS-ND
|
DigiKey | BOX S STL NATURAL 30"L X 20"W Min Qty: 1 Lead time: 4 Weeks Container: Box |
1 In Stock |
|
$1,092.9020 / $1,118.1200 | Buy Now | |
DISTI #
546-EN4SD302010SS
|
Mouser Electronics | Electrical Enclosures N4X Eclipse encl. - 30 x 20 x 10 - 304 SS RoHS: Compliant | 0 |
|
$1,092.9000 / $1,117.7300 | Order Now | |
DISTI #
70320248
|
RS | Enclosure, Wallmount, NEMA 4X, Quarter Turn, Hinge, Stainless, 24x30x8 | Hammond Manufacturing EN4SD302010SS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,128.9100 | RFQ | |
Onlinecomponents.com | electrical enclosure RoHS: Compliant | 18 Factory Stock |
|
$1,191.9800 / $1,281.6500 | Buy Now | ||
Powell Electronics | TYPE 4X 304SS 30X20X10NO PANEL Min Qty: 1 | 12 |
|
$1,197.4300 / $1,400.0800 | Buy Now |