Part Details for EN4SD302412WLG by Hammond Manufacturing
Overview of EN4SD302412WLG by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EN4SD302412WLG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51R3099
|
Newark | Enclosure, Wall Mount, Steel, Gray, Enclosure Type:Wall Mount, Enclosure Material:Steel, External Height - Metric:762Mm, External Width - Metric:610Mm, External Depth - Metric:305Mm, Ip Rating:Ip66, Body Color:Gray Rohs Compliant: Yes |Hammond EN4SD302412WLG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$650.8400 / $676.2600 | Buy Now |
DISTI #
3937-EN4SD302412WLG-ND
|
DigiKey | BOX STEEL GRAY 30"L X 24"W Min Qty: 1 Lead time: 4 Weeks Container: Box MARKETPLACE PRODUCT |
3 In Stock |
|
$1,327.2545 / $1,551.8500 | Buy Now |
DISTI #
EN4SD302412WLG-ND
|
DigiKey | BOX STEEL GRAY 30"L X 24"W Min Qty: 1 Lead time: 4 Weeks Container: Box |
2 In Stock |
|
$625.8190 / $650.2600 | Buy Now |
DISTI #
546-EN4SD302412WLG
|
Mouser Electronics | Electrical Enclosures N4,12 Eclipse Window Door encl. - 30 x 24 x 12 - Steel/Lt. Gray RoHS: Compliant | 0 |
|
$625.8100 / $650.0700 | Order Now |
DISTI #
70320259
|
RS | Enclosure, Wallmount, Window, NEMA 4, Quarter Turn, Hinge, Steel, 30x24x12 | Hammond Manufacturing EN4SD302412WLG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$656.5700 | RFQ |
|
Onlinecomponents.com | electrical enclosure RoHS: Compliant | 4 Factory Stock |
|
$737.7300 / $781.3200 | Buy Now |
|
Powell Electronics | ECLIPSE N4 1 DR. WALLMOUNT Min Qty: 1 | 3 |
|
$729.9900 / $853.5200 | Buy Now |
|
Master Electronics | electrical enclosure RoHS: Compliant | 4 Factory Stock |
|
$737.7300 / $781.3200 | Buy Now |