Part Details for EN4SD423612GY by Hammond Manufacturing
Overview of EN4SD423612GY by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EN4SD423612GY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50H4068
|
Newark | Enclosure, Wall Mount, Steel, Gray, Enclosure Type:Wall Mount, Enclosure Material:Steel, External Height - Metric:1.07M, External Width - Metric:914Mm, External Depth - Metric:305Mm, Ip Rating:Ip66, Body Color:Gray Rohs Compliant: Yes |Hammond EN4SD423612GY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 27 |
|
$813.0700 / $836.5900 | Buy Now |
DISTI #
4917-EN4SD423612GY-ND
|
DigiKey | BOX STEEL GRAY 42"L X 36"W Min Qty: 1 Lead time: 4 Weeks Container: Case MARKETPLACE PRODUCT |
23 In Stock |
|
$953.8500 | Buy Now |
DISTI #
3937-EN4SD423612GY-ND
|
DigiKey | BOX STEEL GRAY 42"L X 36"W Min Qty: 1 Lead time: 4 Weeks Container: Case MARKETPLACE PRODUCT |
22 In Stock |
|
$1,438.4000 / $1,681.8200 | Buy Now |
DISTI #
546-EN4SD423612GY
|
Mouser Electronics | Electrical Enclosures N4,12 Eclipse encl. - 42 x 36 x 12" - Steel/Gray - Wallmount RoHS: Compliant | 0 |
|
$873.0100 / $876.9400 | Order Now |
DISTI #
70320332
|
RS | Enclosure, Wallmount, NEMA 4, Quarter Turn, Hinge, Handle, Steel, 42x36x12 | Hammond Manufacturing EN4SD423612GY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$860.6400 | RFQ |
|
Onlinecomponents.com | electrical enclosure RoHS: Compliant | 23 Factory Stock |
|
$799.5100 / $846.7500 | Buy Now |
|
Powell Electronics | ECLIPSE N4 1 DR. WALLMOUNT Min Qty: 1 | 15 |
|
$791.1200 / $925.0000 | Buy Now |
|
Master Electronics | electrical enclosure RoHS: Compliant | 23 Factory Stock |
|
$799.5100 / $846.7500 | Buy Now |
Part Details for EN4SD423612GY
EN4SD423612GY CAD Models
EN4SD423612GY Part Data Attributes
|
EN4SD423612GY
Hammond Manufacturing
Buy Now
|
Compare Parts:
EN4SD423612GY
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |