There are no models available for this part yet.
Overview of EOM-G103-PHR-PTP by Moxa Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54101-G1036LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical Header, Through Hole, Single Row, 36 Positions, 2.54 mm Pitch. | |
98414-G10-30ULF | Amphenol Communications Solutions | Header, Through Hole, Double row, 30, 2mm (0.079in), Vertical | |
RJMG10300E1D1ER | Amphenol Communications Solutions | RJMG, Input output Connectors, 1x1,10/100 with LEDs |
Price & Stock for EOM-G103-PHR-PTP by Moxa Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71989784
|
RS | IEC 62439-3 managed redundancy module with 3 SGMII pinoutsreserved for 2 IEC 6 | Moxa EOM-G103-PHR-PTP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,089.1200 | RFQ |