Part Details for EP1A402M080CZSSA by Vishay Sprague
Overview of EP1A402M080CZSSA by Vishay Sprague
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EP1A402M080CZSSA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1129-EP1A402M080CZSSA-ND
|
DigiKey | CAP TANT 4000UF 20% 80V RADIAL Min Qty: 1 Lead time: 16 Weeks Container: Tray |
5 In Stock |
|
$671.8800 | Buy Now |