-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EP1A402M080DZSSA
|
Avnet Americas | EP1A402M080DZSSA - Bulk (Alt: EP1A402M080DZSSA) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
74-EP1A402M080DZSSA
|
Mouser Electronics | Tantalum Capacitors - Wet 4000 uF 20% 80V RoHS: Not Compliant | 0 |
|
$662.7900 / $689.2400 | Order Now |
DISTI #
EP1A402M080DZSSA
|
TTI | Tantalum Capacitors - Wet 4000 uF 20% 80V Min Qty: 1 Package Multiple: 1 Container: Tray | Americas - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EP1A402M080DZSSA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
EP1A402M080DZSSA
Vishay Intertechnologies
Tantalum Capacitor,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.E.2 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ESR MEASURED AT 1KHZ | |
Capacitance | 4000 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (WET) | |
ESR | 55 mΩ | |
Height | 7.9248 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.1 mA | |
Length | 36.957 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 80 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 35.56 mm |
This table gives cross-reference parts and alternative options found for EP1A402M080DZSSA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP1A402M080DZSSA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.