Part Details for EP1A602K063AZSS by Vishay Intertechnologies
Overview of EP1A602K063AZSS by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for EP1A602K063AZSS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74-EP1A602K063AZSS
|
Mouser Electronics | Tantalum Capacitors - Wet 6000uF 10% 63v A case Radial RoHS: Compliant | 1 |
|
$746.4700 | Buy Now |
Part Details for EP1A602K063AZSS
EP1A602K063AZSS CAD Models
EP1A602K063AZSS Part Data Attributes:
|
EP1A602K063AZSS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
EP1A602K063AZSS
Vishay Intertechnologies
Tantalum Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.E.2 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ESR MEASURED AT 1KHZ | |
Capacitance | 6000 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (WET) | |
ESR | 50 mΩ | |
Height | 7.9248 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.1 mA | |
Length | 36.957 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 63 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Width | 35.56 mm |