Part Details for EP2AGX45DF25C5 by Intel Corporation
Overview of EP2AGX45DF25C5 by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Financial Technology (Fintech)
Computing and Data Storage
Smart Cities
Aerospace and Defense
Telecommunications
Communication and Networking
Automotive
Part Details for EP2AGX45DF25C5
EP2AGX45DF25C5 CAD Models
EP2AGX45DF25C5 Part Data Attributes
|
EP2AGX45DF25C5
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
EP2AGX45DF25C5
Intel Corporation
Field Programmable Gate Array, 42959-Cell, CMOS, PBGA572,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PBGA-B572 | |
Number of Inputs | 252 | |
Number of Logic Cells | 42959 | |
Number of Outputs | 252 | |
Number of Terminals | 572 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 1805 CLBS | |
Package Body Material | PLASTIC | |
Package Code | BGA | |
Package Equivalence Code | BGA572,24X24,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 0.93 V | |
Supply Voltage-Min | 0.87 V | |
Supply Voltage-Nom | 0.9 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for EP2AGX45DF25C5
This table gives cross-reference parts and alternative options found for EP2AGX45DF25C5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP2AGX45DF25C5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EP2AGX45DF25C5 | Field Programmable Gate Array, 42959-Cell, CMOS, PBGA572, | Altera Corporation | EP2AGX45DF25C5 vs EP2AGX45DF25C5 |
EP2AGX45DF25C5N | Field Programmable Gate Array, 500MHz, 42959-Cell, CMOS, PBGA572, 25 X 25 MM, LEAD FREE, MS-034, FBGA-572 | Intel Corporation | EP2AGX45DF25C5 vs EP2AGX45DF25C5N |
EP2AGX45DF25I5N | Field Programmable Gate Array, 500MHz, 42959-Cell, CMOS, PBGA572, 25 X 25 MM, LEAD FREE, MS-034, FBGA-572 | Intel Corporation | EP2AGX45DF25C5 vs EP2AGX45DF25I5N |
EP2AGX45DF25C5N | Field Programmable Gate Array, 500MHz, 42959-Cell, CMOS, PBGA572, 25 X 25 MM, LEAD FREE, MS-034, FBGA-572 | Altera Corporation | EP2AGX45DF25C5 vs EP2AGX45DF25C5N |
EP2AGX45DF25I5 | Field Programmable Gate Array, 42959-Cell, CMOS, PBGA572, | Altera Corporation | EP2AGX45DF25C5 vs EP2AGX45DF25I5 |