Part Details for EPC2LC20N by Altera Corporation
Overview of EPC2LC20N by Altera Corporation
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EPC2LC20N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 692 |
|
RFQ | ||
|
Bristol Electronics | 45 |
|
RFQ | ||
|
Bristol Electronics | 1874 |
|
RFQ | ||
|
Quest Components | IC CONFIG DEVICE 1.6MBIT 20-PLCC | 504 |
|
$14.7263 / $22.0894 | Buy Now |
|
Quest Components | IC CONFIG DEVICE 1.6MBIT 20-PLCC | 49 |
|
$18.1624 / $22.0894 | Buy Now |
|
Quest Components | IC CONFIG DEVICE 1.6MBIT 20-PLCC | 139 |
|
$15.7080 / $22.0894 | Buy Now |
|
Quest Components | IC CONFIG DEVICE 1.6MBIT 20-PLCC | 360 |
|
$102.1020 / $136.1360 | Buy Now |
|
ComSIT USA | CONFIGURATION DEVICE FOR SRAM-BASED LUT DEVICE Configuration Memory, 1695680X1, PQCC20 RoHS: Compliant | Europe - 45 |
|
RFQ | |
|
Velocity Electronics | Our Stock | 82 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 147 |
|
RFQ |
Part Details for EPC2LC20N
EPC2LC20N CAD Models
EPC2LC20N Part Data Attributes:
|
EPC2LC20N
Altera Corporation
Buy Now
Datasheet
|
Compare Parts:
EPC2LC20N
Altera Corporation
Configuration Memory, 1695680X1, Serial, CMOS, PQCC20, PLASTIC, LCC-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALTERA CORP | |
Part Package Code | QLCC | |
Package Description | LCC-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.61 | |
Samacsys Manufacturer | Intel | |
Additional Feature | IT ALSO REQUIRES 5V NOMINAL SUPPLY | |
JESD-30 Code | S-PQCC-J20 | |
JESD-609 Code | e3 | |
Length | 8.9662 mm | |
Memory Density | 1695680 bit | |
Memory IC Type | CONFIGURATION MEMORY | |
Memory Width | 1 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Number of Words | 1695680 words | |
Number of Words Code | 1695680 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1695680X1 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC20,.4SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 245 | |
Programming Voltage | 3.3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 8.9662 mm |
Alternate Parts for EPC2LC20N
This table gives cross-reference parts and alternative options found for EPC2LC20N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EPC2LC20N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EPC2LI20 | Configuration Memory, 1695680X1, Serial, CMOS, PQCC20, PLASTIC, LCC-20 | Intel Corporation | EPC2LC20N vs EPC2LI20 |
EPC2LI20N | Configuration Memory, 1695680X1, Serial, CMOS, PQCC20, PLASTIC, LCC-20 | Altera Corporation | EPC2LC20N vs EPC2LI20N |
EPC2LC20 | Configuration Memory, 1695680X1, Serial, CMOS, PQCC20, PLASTIC, LCC-20 | Intel Corporation | EPC2LC20N vs EPC2LC20 |
EPC2LI20 | Configuration Memory, 1695680X1, Serial, CMOS, PQCC20, PLASTIC, LCC-20 | Altera Corporation | EPC2LC20N vs EPC2LI20 |