EPCQ128ASI16N
Description: Memory Circuit, 16MX8, CMOS, PDSO16, SOIC-16

Overview of EPCQ128ASI16N by Intel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Transportation and Logistics Automotive Robotics and Drones

Price & Stock for EPCQ128ASI16N by Intel Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 544-3439-ND
DigiKey IC CONFIG DEVICE 128MBIT 16SOIC Min Qty: 1 Lead time: 20 Weeks Container: Tube 8444
In Stock
  • 1 $44.5000
$44.5000 Buy Now

CAD Models for EPCQ128ASI16N by Intel Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for EPCQ128ASI16N by Intel Corporation

EPCQ128ASI16N
Intel Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
INTEL CORP
Package Description
SOIC-16
Reach Compliance Code
compliant
ECCN Code
3A991
HTS Code
8542.32.00.51
Date Of Intro
2017-08-04
Samacsys Manufacturer
Intel
Clock Frequency-Max (fCLK)
100 MHz
Data Retention Time-Min
20
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e3
Length
10.3 mm
Memory Density
134217728 bit
Memory IC Type
MEMORY CIRCUIT
Memory Width
8
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
16
Number of Words
16777216 words
Number of Words Code
16000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
16MX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
SERIAL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Seated Height-Max
2.65 mm
Standby Current-Max
0.00006 A
Supply Current-Max
0.02 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Type
NOR TYPE
Width
7.5 mm
Want to compare parts?
  1. EPCQ128ASI16N
    Intel Corporation
    Memory Circuit, 16MX8, CMOS, PDSO16, SOIC-16
    VS

Related Parts for EPCQ128ASI16N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EPCQ128ASI16N by Intel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EPCQ128ASI16N by Intel Corporation

  • Please alert me when EPCQ128ASI16N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EPCQ128ASI16N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EPCQ128ASI16N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EPCQ128ASI16N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EPCQ128ASI16N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EPCQ128ASI16N by Intel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: