Part Details for EPR10-P5F1G1-HSS0D2-200A by E-T-A
Overview of EPR10-P5F1G1-HSS0D2-200A by E-T-A
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EPR10-P5F1G1-HSS0D2-200A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
302-1470-ND
|
DigiKey | SSR RELAY SPST-NO 200A 12-24V Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
12 In Stock |
|
$299.2748 / $332.5300 | Buy Now |
DISTI #
457-EPR10P5F1G1D2200
|
Mouser Electronics | Automotive Relays 200A 12-24VDC 1Hz HSS Power Relay RoHS: Compliant | 0 |
|
$447.8200 / $464.4000 | Order Now |
DISTI #
71522962
|
RS | Electronic Power Relay Trips at 500 ms Flat Design M8 Studs HSS 12/24VDC 200A | E-T-A Circuit Protection and Control EPR10-P5F1G1-HSS0D2-200A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 7 |
|
$469.4100 | Buy Now |
|
Onlinecomponents.com | Electronic Power Relay Trips at 500 ms Flat Design M8 Studs HSS 12/24VDC 200A RoHS: Compliant |
10 On Order |
|
$312.1000 / $342.1500 | Buy Now |
DISTI #
000000000006098725
|
Sager | Automotive Relays 200A 12-24VDC 1Hz HSS Power Relay Min Qty: 1 | 0 |
|
$233.3500 / $504.7400 | Buy Now |
|
Master Electronics | Electronic Power Relay Trips at 500 ms Flat Design M8 Studs HSS 12/24VDC 200A RoHS: Compliant |
10 On Order |
|
$312.1000 / $342.1500 | Buy Now |