Part Details for EPR211A404000EZ by ECE
Overview of EPR211A404000EZ by ECE
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EPR211A404000EZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EPR211A404000EZ
|
TME | Relay: solid state, Icntrl max: 50mA, 130mA, max.400VAC, EPR, 30Ω Min Qty: 1 | 605 |
|
$0.6800 / $1.1000 | Buy Now |