There are no models available for this part yet.
Overview of EPR411A404000EZ by ECE
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for EPR411A404000EZ by ECE
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
EPR411A404000EZ
|
TME | Relay: solid state, Icntrl max: 50mA, 100mA, max.400VAC, EPR, 30Ω Min Qty: 1 | 692 |
|
$0.6600 / $1.0800 | Buy Now |