There are no models available for this part yet.
Overview of EPS48ADAP by StarTech
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for EPS48ADAP by StarTech
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
72013325
|
RS | 6in 4 Pin to 8 Pin EPS Power Adapter with LP4 - F/M | StarTech.com EPS48ADAP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 6 |
|
$7.5900 / $8.1600 | Buy Now | |
NAC | EPS Power Adapter with LP4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |||
Neutron USA | StarTech.com 6in 4 Pin to 8 Pin EPS Power Adapter with LP4 - F/M | 50 |
|
$29.9900 | Buy Now |
CAD Models for EPS48ADAP by StarTech
Part Data Attributes for EPS48ADAP by StarTech
EPS48ADAP
StarTech
|
|
---|---|
Samacsys Manufacturer
|
Startech
|
Want to compare parts?
-
EPS48ADAPStarTechVS
-