Part Details for EPS5SM/TR by Microchip Technology Inc
Overview of EPS5SM/TR by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EPS5SM/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AJ5536
|
Newark | Bi-Directional Tvs A-Body Sq. Melf Rohs Compliant: Yes |Microchip EPS5SM/TR Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$28.3200 / $29.4400 | Buy Now |
DISTI #
150-EPS5SM/TR-ND
|
DigiKey | BI-DIRECTIONAL TVS Min Qty: 100 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$29.4400 | Buy Now |
DISTI #
EPS5SM/TR
|
Avnet Americas | Diode TVS Single Bi-Dir 5V 1KW 2-Pin A-MELF - Tape and Reel (Alt: EPS5SM/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$28.3200 / $31.7100 | Buy Now |
DISTI #
579-EPS5SM/TR
|
Mouser Electronics | ESD Suppressors / TVS Diodes Bi-Directional TVS | 0 |
|
$29.4400 | Order Now |
DISTI #
EPS5SM/TR
|
Microchip Technology Inc | Bi-Directional TVS _ A-Body Sq. Melf, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$31.7100 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$29.4200 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$28.1200 / $58.8900 | Buy Now | |
DISTI #
EPS5SM/TR
|
Avnet Americas | Diode TVS Single Bi-Dir 5V 1KW 2-Pin A-MELF - Tape and Reel (Alt: EPS5SM/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$28.3200 / $31.7100 | Buy Now |
DISTI #
EPS5SM/TR
|
Avnet Americas | Diode TVS Single Bi-Dir 5V 1KW 2-Pin A-MELF - Tape and Reel (Alt: EPS5SM/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$28.3200 / $31.7100 | Buy Now |
|
NAC | Bi-Directional TVS, A-Body Sq. Melf RoHS: Compliant Min Qty: 11 Package Multiple: 1 | 0 |
|
$27.6200 / $32.3600 | Buy Now |
Part Details for EPS5SM/TR
EPS5SM/TR CAD Models
EPS5SM/TR Part Data Attributes
|
EPS5SM/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
EPS5SM/TR
Microchip Technology Inc
Trans Voltage Suppressor Diode, 1000W, 5V V(RWM), Bidirectional, 1 Element, Silicon
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-LALF-W2 | |
Non-rep Peak Rev Power Dis-Max | 1000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | BIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |