Part Details for EPT-2232H-MM-D2 by EarthPeople Technology
Overview of EPT-2232H-MM-D2 by EarthPeople Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G97V22232HR | Amphenol Communications Solutions | Mini Cool Edge IO(MCIO), SFF-TA-1016, PCIe Gen 5, 85Ω, Surfacemount, Vertical, 74 Pin, PCIe, SAS, SFP, NVMe, cable, dual, card. | |
68022-232HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Double Row, 32 Positions, 2.54 mm (0.100in)Pitch. | |
68602-232HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double Row, 32 Positions, 2.54 mm (0.100in)Pitch. |
Price & Stock for EPT-2232H-MM-D2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3289-EPT-2232H-MM-D2-ND
|
DigiKey | FTDI BREAKOUT BOARD DUAL CHANNEL Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
17 In Stock |
|
$22.9900 | Buy Now |