Part Details for EPT130R103 by EI Sensor Technologies
Overview of EPT130R103 by EI Sensor Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EPT130R103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5082-EPT130R103-ND
|
DigiKey | THERMISTOR, INTERCHANGEABLE, 10K Min Qty: 1 Lead time: 1 Weeks Container: Bulk |
1000 In Stock |
|
$0.9959 / $2.4000 | Buy Now |
DISTI #
71957421
|
RS | Interchangeable NTC Thermistor, Epoxy, 10 kOhm, 0.2C, 150C, EPT1 Series | EI Sensor Technologies EPT130R103 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 5977 |
|
$1.8400 / $2.4500 | Buy Now |
|
Onlinecomponents.com | Thermistor - Epoxy - 10K ohm 0.2C - 150°C Max RoHS: Compliant | 0 |
|
$0.7000 / $1.9000 | Buy Now |