Part Details for EPT250I-A by Mountz Incorporated
Overview of EPT250I-A by Mountz Incorporated
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EPT250I-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89Y7535
|
Newark | Adjustable Click Wrench, 6.2 To 28.8N-M, Torque Range Ft-Lb:50In-Lb To 250In-Lb, Torque Range N-M:6.2N-M To 28.8N-M, Drive Size - Metric:9.525Mm, Drive Size - Imperial:3/8", Overall Length:245Mm, Product Range:Ept Series Rohs Compliant: Na |Mountz EPT250I-A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |