Part Details for EPXAH14MPA by Radiall
Overview of EPXAH14MPA by Radiall
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EPXAH14MPA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EPXAH14MPA
|
Avnet Americas | EPX Series Non-Environmental Pin Insert with Rear Grommet (3/3)Power/8Signal Contacts Keying A Option - Bulk (Alt: EPXAH14MPA) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$51.6040 / $82.9620 | Buy Now |
DISTI #
501-EPXAH14MPA
|
Mouser Electronics | Heavy Duty Power Connectors INSERT 14M ETANCHE MALE COD.A | 0 |
|
$62.3700 / $79.4300 | Order Now |
DISTI #
EPXAH14MPA
|
Avnet Americas | EPX Series Non-Environmental Pin Insert with Rear Grommet (3/3)Power/8Signal Contacts Keying A Option - Bulk (Alt: EPXAH14MPA) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$51.6040 / $82.9620 | Buy Now |
Part Details for EPXAH14MPA
EPXAH14MPA CAD Models
EPXAH14MPA Part Data Attributes:
|
EPXAH14MPA
Radiall
Buy Now
Datasheet
|
Compare Parts:
EPXAH14MPA
Radiall
Rack and Panel Connector, 14 Contact(s), Male
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
Factory Lead Time | 40 Weeks | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED THERMOSET | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 14 |