Part Details for EPXBH14PA by Radiall
Overview of EPXBH14PA by Radiall
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for EPXBH14PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-EPXBH14PA-ND
|
DigiKey | EPXBH14PA Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$83.2900 | Buy Now |
DISTI #
EPXBH14PA
|
Avnet Americas | EPX Series Non-Environmental Pin Insert with Rear Grommet 14Power Contacts Keying A Option - Bulk (Alt: EPXBH14PA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 3 Days Container: Bulk | 0 |
|
$54.3340 / $87.3180 | Buy Now |
DISTI #
501-EPXBH14PA
|
Mouser Electronics | Rack & Panel Connectors EPXBH14PA RoHS: Compliant | 0 |
|
$67.1100 / $83.2700 | Order Now |
DISTI #
RADEPXBH14PA
|
Heilind Electronics | EPXBH14PA | Americas - 9 in Stock |
|
$60.5902 / $78.6383 | Buy Now |
DISTI #
RADEPXBH14PA
|
Interstate Connecting Components | EPXBH14PA | 3 |
|
$60.5902 / $78.6383 | Buy Now |
Part Details for EPXBH14PA
EPXBH14PA CAD Models
EPXBH14PA Part Data Attributes
|
EPXBH14PA
Radiall
Buy Now
Datasheet
|
Compare Parts:
EPXBH14PA
Radiall
Rack and Panel Connector, 14 Contact(s), Male, Crimp Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 11 Weeks, 3 Days | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 14 |