Part Details for EPZ3014G by PCA Electronics Inc
Overview of EPZ3014G by PCA Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Part Details for EPZ3014G
EPZ3014G CAD Models
EPZ3014G Part Data Attributes
|
EPZ3014G
PCA Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
EPZ3014G
PCA Electronics Inc
Data Line Filter, 2 Function(s), 14A,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PCA ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | COMMON MODE CHOKE | |
DC Resistance-Max | 0.008 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 12.7 mm | |
Inductance | 473 µH | |
JESD-609 Code | e0 | |
Length | 30.99 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Packing Method | TUBE | |
Rated Current | 14 A | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Width | 25.4 mm |
Alternate Parts for EPZ3014G
This table gives cross-reference parts and alternative options found for EPZ3014G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EPZ3014G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PE-53913L | Data Line Filter, 2 Function(s), 250V, 1A, SURFACE MOUNT PACKAGE-4 | Pulse Electronics Corporation | EPZ3014G vs PE-53913L |
P0469 | Data Line Filter, 2 Function(s), 11.6A, SURFACE MOUNT PACKAGE-4 | Pulse Electronics Corporation | EPZ3014G vs P0469 |
PE-53913LT | Data Line Filter, 2 Function(s), 250V, 1A, SURFACE MOUNT PACKAGE-4 | Pulse Electronics Corporation | EPZ3014G vs PE-53913LT |
PE-53911LT | Data Line Filter, 2 Function(s), 250V, 1.5A, SURFACE MOUNT PACKAGE-4 | Pulse Electronics Corporation | EPZ3014G vs PE-53911LT |
EPZ3012G | Data Line Filter, 2 Function(s), 9.7A, | PCA Electronics Inc | EPZ3014G vs EPZ3012G |
P0502T | Data Line Filter, 2 Function(s), 14A, SURFACE MOUNT PACKAGE-4 | Pulse Electronics Corporation | EPZ3014G vs P0502T |
P0469T | Data Line Filter, 2 Function(s), 11.6A, SURFACE MOUNT PACKAGE-4 | Pulse Electronics Corporation | EPZ3014G vs P0469T |
PE-53911L | Data Line Filter, 2 Function(s), 250V, 1.5A, SURFACE MOUNT PACKAGE-4 | Pulse Electronics Corporation | EPZ3014G vs PE-53911L |
EPZ3014G-LF | Data Line Filter, 2 Function(s), 14A, LEAD FREE PACKAGE-4 | PCA Electronics Inc | EPZ3014G vs EPZ3014G-LF |
PE-53911T | Data Line Filter, 2 Function(s), 250V, 1.5A, SURFACE MOUNT PACKAGE-4 | Pulse Electronics Corporation | EPZ3014G vs PE-53911T |