Part Details for ER2G-LTP by Micro Commercial Components
Overview of ER2G-LTP by Micro Commercial Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ER2G-LTP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-ER2G-LTPCT-ND
|
DigiKey | DIODE GEN PURP 400V 2A DO214AA Min Qty: 1 Lead time: 11 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
2000 In Stock |
|
$0.0491 / $0.4100 | Buy Now |
DISTI #
833-ER2G-LTP
|
Mouser Electronics | Rectifiers DIODE 400V 2A DO-214AA RoHS: Compliant | 1704 |
|
$0.0610 / $0.4100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.0625 | Buy Now |
Part Details for ER2G-LTP
ER2G-LTP CAD Models
ER2G-LTP Part Data Attributes
|
ER2G-LTP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
ER2G-LTP
Micro Commercial Components
Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Part Package Code | DO-214AA | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | SUPER FAST RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.035 µs | |
Reverse Test Voltage | 400 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for ER2G-LTP
This table gives cross-reference parts and alternative options found for ER2G-LTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ER2G-LTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UF2GF_R1_00001 | Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, SMBF, 2 PIN | PanJit Semiconductor | ER2G-LTP vs UF2GF_R1_00001 |
ES2GAF-TR3G | Rectifier Diode, | Taiwan Semiconductor | ER2G-LTP vs ES2GAF-TR3G |
FM204L-W-HF | 2A, 400V, SILICON, RECTIFIER DIODE, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMBL, 2 PIN | Rectron Semiconductor | ER2G-LTP vs FM204L-W-HF |
S2GALHM2G | Rectifier Diode, | Taiwan Semiconductor | ER2G-LTP vs S2GALHM2G |
HS2GA-T | Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | ER2G-LTP vs HS2GA-T |
S2GFSHM2G | Rectifier Diode, | Taiwan Semiconductor | ER2G-LTP vs S2GFSHM2G |
HS2GA-TM2G | Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | ER2G-LTP vs HS2GA-TM2G |
ER2GF_R1_00001 | Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, SMBF, 2 PIN | PanJit Semiconductor | ER2G-LTP vs ER2GF_R1_00001 |
RS2GALM2G | Rectifier Diode, | Taiwan Semiconductor | ER2G-LTP vs RS2GALM2G |
ERT2GF_R2_00001 | Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, SMBF, 2 PIN | PanJit Semiconductor | ER2G-LTP vs ERT2GF_R2_00001 |