Part Details for ER2JF_R2_00001 by PanJit Semiconductor
Overview of ER2JF_R2_00001 by PanJit Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Price & Stock for ER2JF_R2_00001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-ER2JF_R2_00001
|
Mouser Electronics | Rectifiers 600V Super Fast Recovery Rectifiers 2A RoHS: Compliant | 0 |
|
$0.1090 / $0.1300 | Order Now |
|
NAC | 600V,Super Fast Recovery Rectifiers,SMBF,2A RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
RFQ |
Part Details for ER2JF_R2_00001
ER2JF_R2_00001 CAD Models
ER2JF_R2_00001 Part Data Attributes
|
ER2JF_R2_00001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
ER2JF_R2_00001
PanJit Semiconductor
Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, SMBF, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Package Description | SMBF, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | SUPER FAST RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.7 V | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 1 µA | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for ER2JF_R2_00001
This table gives cross-reference parts and alternative options found for ER2JF_R2_00001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ER2JF_R2_00001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ES2JFSHM2G | Rectifier Diode, | Taiwan Semiconductor | ER2JF_R2_00001 vs ES2JFSHM2G |
ES2J-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | ER2JF_R2_00001 vs ES2J-HF |
H2JFF2 | Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, SMAF, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | ER2JF_R2_00001 vs H2JFF2 |
XBF20A60S-G | Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, SMBF, 2 PIN | Torex Semiconductor LTD | ER2JF_R2_00001 vs XBF20A60S-G |
US2J | Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, SMB, 2 PIN | Rugao Dachang Electronics Co Ltd | ER2JF_R2_00001 vs US2J |
ES2JAF-T | Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, SMAF, 2 PIN | Taiwan Semiconductor | ER2JF_R2_00001 vs ES2JAF-T |
SMF205B-C | Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, SMB, 2 PIN | Secos Corporation | ER2JF_R2_00001 vs SMF205B-C |
FM205L-W-HF | 2A, 600V, SILICON, RECTIFIER DIODE, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMBL, 2 PIN | Rectron Semiconductor | ER2JF_R2_00001 vs FM205L-W-HF |
ES2JBF | Rectifier Diode, | Rectron Semiconductor | ER2JF_R2_00001 vs ES2JBF |
SUF205A | 2A, 600V, SILICON, RECTIFIER DIODE, SMA, 2 PIN | Secos Corporation | ER2JF_R2_00001 vs SUF205A |