Part Details for US2J by Rugao Dachang Electronics Co Ltd
Overview of US2J by Rugao Dachang Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for US2J
US2J CAD Models
US2J Part Data Attributes:
|
US2J
Rugao Dachang Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
US2J
Rugao Dachang Electronics Co Ltd
Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, SMB, 2 PIN
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RUGAO DACHANG ELECTRONIC CO LTD | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.7 V | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.075 µs | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for US2J
This table gives cross-reference parts and alternative options found for US2J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of US2J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SOD2A0NJ | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | US2J vs SOD2A0NJ |
FR2JAFC_R1_00001 | Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, SMAF-C, 2 PIN | PanJit Semiconductor | US2J vs FR2JAFC_R1_00001 |
S2JFSM3G | Rectifier Diode, | Taiwan Semiconductor | US2J vs S2JFSM3G |
S2JAL | Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | US2J vs S2JAL |
ES2J | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | US2J vs ES2J |
RS2JF_R1_0001 | Rectifier Diode, | PanJit Semiconductor | US2J vs RS2JF_R1_0001 |
RS2JA-T | Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | US2J vs RS2JA-T |
US2JF | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | US2J vs US2JF |
ES2J-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | US2J vs ES2J-HF |
ES2JA-T | Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | US2J vs ES2JA-T |