Part Details for ER5911-I/P by Microchip Technology Inc
Overview of ER5911-I/P by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ER5911-I/P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ER5911-I/P-ND
|
DigiKey | IC EEPROM 1KBIT SER 250KHZ 8DIP Min Qty: 133 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2614 In Stock |
|
$2.2600 | Buy Now |
|
Rochester Electronics | 128 X 8 OTPROM RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2614 |
|
$1.9300 / $2.2800 | Buy Now |
Part Details for ER5911-I/P
ER5911-I/P CAD Models
ER5911-I/P Part Data Attributes
|
ER5911-I/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ER5911-I/P
Microchip Technology Inc
128 X 8 OTPROM, PDIP8, 0.300 INCH, PLASTIC, DIP-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | AUTOMATIC WRITE | |
Alternate Memory Width | 16 | |
Data Retention Time-Min | 10 | |
Endurance | 10000 Write/Erase Cycles | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 10.033 mm | |
Memory Density | 1024 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 128 words | |
Number of Words Code | 128 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128X8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.064 mm | |
Standby Current-Max | 0.005 A | |
Supply Current-Max | 0.015 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | NMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
Write Protection | SOFTWARE |
Alternate Parts for ER5911-I/P
This table gives cross-reference parts and alternative options found for ER5911-I/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ER5911-I/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ER5911-I/J | 128 X 8 4-WIRE SERIAL EEPROM, CDIP8, 0.300 INCH, CERDIP-8 | Microchip Technology Inc | ER5911-I/P vs ER5911-I/J |
ER5911/P | 128 X 8 OTPROM, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Microchip Technology Inc | ER5911-I/P vs ER5911/P |