Part Details for ERA-1ARC4320C by Panasonic Electronic Components
Overview of ERA-1ARC4320C by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERA-1ARC4320C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AC3019
|
Newark | Res, Metal Film (Thin Film), 432R, 0.05W, 0201, Resistance:432Ohm, Resistance Tolerance:± 0.25%, Power Rating:50Mw, Resistor Case/Package:0201 [0603 Metric], Resistor Technology:Metal Film (Thin Film), Product Range:Era Series Rohs Compliant: Yes |Panasonic ERA-1ARC4320C RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now |