-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55W9402
|
Newark | Res, Metal Film (Thin Film), 220R, 0.1%, 0.063W, 0402, Reel, Resistance:220Ohm, Resistance Tolerance:± 0.1%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Metal Film (Thin Film) Rohs Compliant: Yes |Panasonic ERA-2AEB221X Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0700 | Buy Now |
DISTI #
05X8512
|
Newark | Res, Metal Film (Thin Film), 220R, 0.1%, 0.063W, 0402, Resistance:220Ohm, Resistance Tolerance:± 0.1%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Metal Film (Thin Film), Voltage Rating:50V Rohs Compliant: Yes |Panasonic ERA-2AEB221X Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0800 | Buy Now |
DISTI #
P220DCCT-ND
|
DigiKey | RES SMD 220 OHM 0.1% 1/16W 0402 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
22706 In Stock |
|
$0.0417 / $0.1700 | Buy Now |
DISTI #
ERA-2AEB221X
|
Avnet Americas | SMD Chip Resistor, 220 Ohm, ± 0.1%, 63 mW, 0402 [1005 Metric], Metal Film (Thin Film), High Reliability - Tape and Reel (Alt: ERA-2AEB221X) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0524 / $0.0593 | Buy Now |
DISTI #
667-ERA-2AEB221X
|
Mouser Electronics | Thin Film Resistors - SMD 0402 220ohm .1% AEC-Q200 RoHS: Compliant | 17842 |
|
$0.0510 / $0.1700 | Buy Now |
DISTI #
V72:2272_11321517
|
Arrow Electronics | Res Thin Film 0402 220 Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 2058 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2238 Container: Cut Strips | Americas - 6756 |
|
$0.0474 / $0.0475 | Buy Now |
|
Future Electronics | ERA Series 0402 220 Ohm ±0.1 % 0.063 W ±25 ppm/°C Metal Thin Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks Container: Reel | 40000Reel |
|
$0.0422 / $0.0457 | Buy Now |
|
Onlinecomponents.com | Res Thin Film 0402 220 Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
20000 In Stock |
|
$0.0394 / $0.0409 | Buy Now |
DISTI #
ERA-2AEB221X
|
TTI | Thin Film Resistors - SMD 0402 220ohm .1% AEC-Q200 pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 30000 In Stock |
|
$0.0410 / $0.0430 | Buy Now |
|
Master Electronics | Res Thin Film 0402 220 Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
20000 In Stock |
|
$0.0394 / $0.0409 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy