-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05X8515
|
Newark | Res, Metal Film (Thin Film), 2K7, 0.1%, 0.063W, 0402, Resistance:2.7Kohm, Resistance Tolerance:± 0.1%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Metal Film (Thin Film), Voltage Rating:50V Rohs Compliant: Yes |Panasonic ERA-2AEB272X Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 78 |
|
$0.0490 | Buy Now |
DISTI #
49W8789
|
Newark | Res, Metal Film (Thin Film), 2K7, 0.1%, 0.063W, 0402, Reel, Resistance:2.7Kohm, Resistance Tolerance:± 0.1%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Metal Film (Thin Film) Rohs Compliant: Yes |Panasonic ERA-2AEB272X Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0700 | Buy Now |
DISTI #
P2.7KDCCT-ND
|
DigiKey | RES SMD 2.7K OHM 0.1% 1/16W 0402 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
15733 In Stock |
|
$0.0417 / $0.1700 | Buy Now |
DISTI #
ERA-2AEB272X
|
Avnet Americas | SMD Chip Resistor, 2.7 kOhm, ± 0.1%, 63 mW, 0402 [1005 Metric], Metal Film (Thin Film), High Reliability - Tape and Reel (Alt: ERA-2AEB272X) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0524 / $0.0593 | Buy Now |
DISTI #
667-ERA-2AEB272X
|
Mouser Electronics | Thin Film Resistors - SMD 0402 1/16W 2.7Kohms RoHS: Compliant | 10054 |
|
$0.0510 / $0.1700 | Buy Now |
DISTI #
V79:2366_25847714
|
Arrow Electronics | Res Thin Film 0402 2.7K Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 4 Package Multiple: 1 Date Code: 1438 | Americas - 4 |
|
$0.0435 / $0.1700 | Buy Now |
|
Future Electronics | ERA Series 0402 2.7 kOhm 0.063 W ±0.1 % ±25 ppm/°C SMT Metal Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Container: Cut Tape/Mini-Reel | 669Cut Tape/Mini-Reel |
|
$0.0895 / $0.2550 | Buy Now |
|
Future Electronics | ERA Series 0402 2.7 kOhm 0.063 W ±0.1 % ±25 ppm/°C SMT Metal Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0422 / $0.0457 | Buy Now |
|
Onlinecomponents.com | Res Thin Film 0402 2.7K Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
10000 In Stock |
|
$0.0406 / $0.0444 | Buy Now |
DISTI #
62999054
|
Verical | Res Thin Film 0402 2.7K Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 10000 Package Multiple: 10000 Date Code: 2227 | Americas - 10000 |
|
$0.0530 / $0.0577 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy