-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AK9759
|
Newark | Thin Film Resistor, chip,0402,1/16W, 0.1% Rohs Compliant: Yes |Panasonic ERA-2AEB3241X RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1040 | Buy Now |
DISTI #
49W8816
|
Newark | Res, 3K24, 0.1%, 0.063W, Metal Film/0402, Resistance:3.24Kohm, Resistance Tolerance:± 0.1%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Metal Film (Thin Film), Resistor Type:High Reliability Rohs Compliant: Yes |Panasonic ERA-2AEB3241X RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0530 / $0.0760 | Buy Now |
DISTI #
P3.24KDCCT-ND
|
DigiKey | RES SMD 3.24KOHM 0.1% 1/16W 0402 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
17742 In Stock |
|
$0.0403 / $0.1800 | Buy Now |
DISTI #
ERA-2AEB3241X
|
Avnet Americas | SMD Chip Resistor, 3.24 kOhm, ? 0.1%, 63 mW, 0402 [1005 Metric], Metal Film (Thin Film), High Reliability - Tape and Reel (Alt: ERA-2AEB3241X) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0524 / $0.0593 | Buy Now |
DISTI #
667-ERA-2AEB3241X
|
Mouser Electronics | Thin Film Resistors - SMD 0402 3.24Kohm .1% AEC-Q200 RoHS: Compliant | 17880 |
|
$0.0510 / $0.1800 | Buy Now |
|
Future Electronics | ERA Series 0402 240 Ohm ±0.1% 0.063 W ±25 ppm/°C Thin Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks Container: Reel | 30000Reel |
|
$0.0366 / $0.0401 | Buy Now |
|
Onlinecomponents.com | Res Thin Film 0402 3.24K Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
10000 In Stock |
|
$0.0381 / $0.0409 | Buy Now |
DISTI #
67180443
|
Verical | Res Thin Film 0402 3.24K Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 10000 Package Multiple: 10000 Date Code: 2314 | Americas - 10000 |
|
$0.0501 / $0.0532 | Buy Now |
DISTI #
64939624
|
Verical | Res Thin Film 0402 3.24K Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 2110 Package Multiple: 1 Date Code: 2242 | Americas - 2697 |
|
$0.0435 | Buy Now |
DISTI #
ERA-2AEB3241X
|
TTI | Thin Film Resistors - SMD 0402 3.24Kohm .1% AEC-Q200 pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 340000 In Stock |
|
$0.0380 / $0.0410 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy