-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49W8832
|
Newark | Res, 36K, 0.1%, 0.063W, Metal Film, 0402, Resistance:36Kohm, Resistance Tolerance:± 0.1%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Metal Film (Thin Film), Resistor Type:High Reliability Rohs Compliant: Yes |Panasonic ERA-2AEB363X Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0530 / $0.0760 | Buy Now |
DISTI #
P36KDCCT-ND
|
DigiKey | RES SMD 36K OHM 0.1% 1/16W 0402 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
66675 In Stock |
|
$0.0417 / $0.1700 | Buy Now |
DISTI #
ERA-2AEB363X
|
Avnet Americas | SMD Chip Resistor, 36 kOhm, ± 0.1%, 63 mW, 0402 [1005 Metric], Metal Film (Thin Film), High Reliability - Tape and Reel (Alt: ERA-2AEB363X) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 10000 |
|
$0.0452 / $0.0485 | Buy Now |
DISTI #
667-ERA-2AEB363X
|
Mouser Electronics | Thin Film Resistors - SMD 0402 1/16W 36Kohms RoHS: Compliant | 9420 |
|
$0.0510 / $0.1700 | Buy Now |
|
Future Electronics | ERA Series 0402 36 kOhm ±0.1% 0.063 W ±25 ppm/°C Thin Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks Container: Reel | 10000Reel |
|
$0.0366 / $0.0397 | Buy Now |
|
Future Electronics | ERA Series 0402 36 kOhm ±0.1% 0.063 W ±25 ppm/°C Thin Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Container: Cut Tape/Mini-Reel | 9647Cut Tape/Mini-Reel |
|
$0.0779 / $0.2350 | Buy Now |
|
Onlinecomponents.com | Res Thin Film 0402 36K Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
20000 In Stock |
|
$0.0396 / $0.0433 | Buy Now |
DISTI #
ERA-2AEB363X
|
TTI | Thin Film Resistors - SMD 0402 1/16W 36Kohms pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 20000 In Stock |
|
$0.0370 / $0.0410 | Buy Now |
|
Master Electronics | Res Thin Film 0402 36K Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
20000 In Stock |
|
$0.0396 / $0.0433 | Buy Now |
|
New Advantage Corporation | ERA Series 0402 36 kOhm �0.1% 0.063 W �25 ppm/�C Thin Film Chip Resistor RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 20000 |
|
$0.0488 / $0.0523 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy