-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49W8871
|
Newark | Res, 46K4, 0.1%, 0.063W, Metal Film/0402, Resistance:46.4Kohm, Resistance Tolerance:± 0.1%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Metal Film (Thin Film), Resistor Type:High Reliability Rohs Compliant: Yes |Panasonic ERA-2AEB4642X Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0530 / $0.0760 | Buy Now |
DISTI #
56AK9807
|
Newark | Thin Film Resistor, chip,0402,1/16W, 0.1% Rohs Compliant: Yes |Panasonic ERA-2AEB4642X Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0880 | Buy Now |
DISTI #
P46.4KDCCT-ND
|
DigiKey | RES SMD 46.4KOHM 0.1% 1/16W 0402 Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4379 In Stock |
|
$0.0417 / $0.1700 | Buy Now |
DISTI #
ERA-2AEB4642X
|
Avnet Americas | SMD Chip Resistor, 46.4 kOhm, ± 0.1%, 63 mW, 0402 [1005 Metric], Metal Film (Thin Film), High Reliability - Tape and Reel (Alt: ERA-2AEB4642X) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0524 / $0.0593 | Buy Now |
DISTI #
667-ERA-2AEB4642X
|
Mouser Electronics | Thin Film Resistors - SMD 0402 46.4Kohm .1% AEC-Q200 RoHS: Compliant | 11010 |
|
$0.0510 / $0.1700 | Buy Now |
DISTI #
V79:2366_26799515
|
Arrow Electronics | Res Thin Film 0402 46.4K Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Date Code: 2008 | Americas - 594 |
|
$0.0435 / $0.1573 | Buy Now |
|
Future Electronics | ERA Series 0402 46.4 kOhm 0.063 W ±0.1 % ±25 ppm/°C SMT Metal Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 10000Reel |
|
$0.0366 / $0.0397 | Buy Now |
|
Onlinecomponents.com | Res Thin Film 0402 46.4K Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
30000 In Stock |
|
$0.0401 / $0.0441 | Buy Now |
DISTI #
62440904
|
Verical | Res Thin Film 0402 46.4K Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 10000 Package Multiple: 10000 Date Code: 2229 | Americas - 30000 |
|
$0.0572 / $0.0612 | Buy Now |
DISTI #
62336858
|
Verical | Res Thin Film 0402 46.4K Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 136 Package Multiple: 1 Date Code: 2008 | Americas - 594 |
|
$0.0435 / $0.0824 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy