Part #
Manufacturer
Description
Stock
Price
Buy
Details
Newark
Res, Metal Film (Thin Film), 68R, 0.1%, 0.063W, 0402, Resistance:68Ohm, Resistance Tolerance:± 0.1%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Metal Film (Thin Film), Voltage Rating:50V Rohs Compliant: Yes |Panasonic ERA-2AEB680X
RoHS:
Compliant
Min Qty:
10000
Package Multiple:
1
Date Code:
0
Container:
Bulk
0
$0.0780
Buy Now
Details
DigiKey
RES SMD 68 OHM 0.1% 1/16W 0402
Min Qty:
1
Lead time:
12 Weeks
Container:
Digi-Reel®, Cut Tape (CT), Tape & Reel (TR)
31440 In Stock
1
$0.1700
10
$0.1290
50
$0.1014
100
$0.0908
500
$0.0689
1,000
$0.0608
5,000
$0.0449
10,000
$0.0417
$0.0417 / $0.1700
Buy Now
Details
Avnet Americas
SMD Chip Resistor, 68 Ohm, ± 0.1%, 63 mW, 0402 [1005 Metric], Metal Film (Thin Film), High Reliability - Tape and Reel (Alt: ERA-2AEB680X)
RoHS:
Compliant
Min Qty:
10000
Package Multiple:
10000
Lead time:
12 Weeks, 0 Days
Container:
Reel
0
10,000
$0.0593
20,000
$0.0581
40,000
$0.0573
60,000
$0.0556
80,000
$0.0544
100,000
$0.0534
1,000,000
$0.0524
$0.0524 / $0.0593
Buy Now
Details
Mouser Electronics
Thin Film Resistors - SMD 0402 1/16W 68ohms
RoHS:
Compliant
15416
1
$0.1700
10
$0.1020
100
$0.0910
500
$0.0690
1,000
$0.0600
2,500
$0.0590
5,000
$0.0510
$0.0510 / $0.1700
Buy Now
Details
Future Electronics
ERA Series 0402 68 Ohm ±0.1% 0.063 W ±25 ppm/°C Thin Film Chip Resistor
RoHS:
Compliant
pbFree:
Yes
Min Qty:
10000
Package Multiple:
10000
Lead time:
12 Weeks
Container:
Reel
10000Reel
10,000
$0.0372
20,000
$0.0367
30,000
$0.0363
40,000
$0.0361
50,000
$0.0353
$0.0353 / $0.0372
Buy Now
Details
Onlinecomponents.com
Res Thin Film 0402 68 Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Pad SMD Automotive T/R
RoHS:
Compliant
20000 In Stock
10,000
$0.0492
30,000
$0.0459
50,000
$0.0452
100,000
$0.0445
150,000
$0.0438
250,000
$0.0432
$0.0432 / $0.0492
Buy Now
Details
Quest Components
81
1
$0.3500
15
$0.1750
58
$0.1050
$0.1050 / $0.3500
Buy Now
Details
TTI
Thin Film Resistors - SMD 0402 1/16W 68ohms
pbFree:
Pb-Free
Min Qty:
10000
Package Multiple:
10000
Container:
Reel
Americas - 20000 In Stock
10,000
$0.0400
20,000
$0.0373
30,000
$0.0363
50,000
$0.0353
$0.0353 / $0.0400
Buy Now
Details
Chip1Stop
Res Thin Film 0402 68 Ohm 0.1% 0.063W(1/16W) ±25ppm/C Molded SMD Automotive Punched T/R
RoHS:
Compliant
pbFree:
No
18750
6,000
$0.0443
15,000
$0.0435
$0.0435 / $0.0443
Buy Now
Details
Master Electronics
Res Thin Film 0402 68 Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Pad SMD Automotive T/R
RoHS:
Compliant
20000 In Stock
10,000
$0.0492
30,000
$0.0459
50,000
$0.0452
100,000
$0.0445
150,000
$0.0438
250,000
$0.0432
$0.0432 / $0.0492
Buy Now
Details
New Advantage Corporation
ERA Series 0402 68 Ohm �0.1% 0.063 W �25 ppm/�C Thin Film Chip Resistor
RoHS:
Compliant
Min Qty:
1
Package Multiple:
10000
20000
10,000
$0.0477
20,000
$0.0445
$0.0445 / $0.0477
Buy Now
Details
Ozdisan Elektronik
RES.(1005) 0402 68 Ohms 0.1% 1/16W 25ppm AECQ200
0
$0.0890 / $0.1086
RFQ