-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49W8971
|
Newark | Res, 78K7, 0.1%, 0.063W, Metal Film/0402, Resistance:78.7Kohm, Resistance Tolerance:± 0.1%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Metal Film (Thin Film), Resistor Type:High Reliability Rohs Compliant: Yes |Panasonic ERA-2AEB7872X RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0530 / $0.0760 | Buy Now |
DISTI #
P78.7KDCCT-ND
|
DigiKey | RES SMD 78.7KOHM 0.1% 1/16W 0402 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
13488 In Stock |
|
$0.0417 / $0.1700 | Buy Now |
DISTI #
ERA-2AEB7872X
|
Avnet Americas | SMD Chip Resistor, 78.7 kOhm, ± 0.1%, 63 mW, 0402 [1005 Metric], Metal Film (Thin Film), High Reliability - Tape and Reel (Alt: ERA-2AEB7872X) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0524 / $0.0593 | Buy Now |
DISTI #
667-ERA-2AEB7872X
|
Mouser Electronics | Thin Film Resistors - SMD 0402 78.7Kohm .1% AEC-Q200 RoHS: Compliant | 17182 |
|
$0.0510 / $0.1700 | Buy Now |
|
Future Electronics | Res Thin Film 0402 78.7K Ohm 0.1% 0.063W(1/16W) 25ppm/C Pad SMD Automotive T/R RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks Container: Reel | 10000Reel |
|
$0.0373 / $0.0393 | Buy Now |
|
Onlinecomponents.com | Res Thin Film 0402 78.7K Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
10000 In Stock |
|
$0.0432 / $0.0492 | Buy Now |
DISTI #
69675977
|
Verical | Res Thin Film 0402 78.7K Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 10000 Package Multiple: 10000 Date Code: 2224 | Americas - 10000 |
|
$0.0569 / $0.0640 | Buy Now |
|
Bristol Electronics | 9842 |
|
RFQ | ||
|
Quest Components | 69 |
|
$0.1400 / $0.2800 | Buy Now | |
DISTI #
ERA-2AEB7872X
|
TTI | Thin Film Resistors - SMD 0402 78.7Kohm .1% AEC-Q200 pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 20000 In Stock |
|
$0.0370 / $0.0400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy