-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49W8981
|
Newark | Res, 825R, 0.1%, 0.063W, Metal Film/0402, Resistance:825Ohm, Resistance Tolerance:± 0.1%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Metal Film (Thin Film), Resistor Type:High Reliability Rohs Compliant: Yes |Panasonic ERA-2AEB8250X Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0530 / $0.0760 | Buy Now |
DISTI #
P825DCCT-ND
|
DigiKey | RES SMD 825 OHM 0.1% 1/16W 0402 Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
31584 In Stock |
|
$0.0417 / $0.1700 | Buy Now |
DISTI #
ERA-2AEB8250X
|
Avnet Americas | SMD Chip Resistor, 825 Ohm, ± 0.1%, 63 mW, 0402 [1005 Metric], Metal Film (Thin Film), High Reliability - Tape and Reel (Alt: ERA-2AEB8250X) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0524 / $0.0593 | Buy Now |
DISTI #
667-ERA-2AEB8250X
|
Mouser Electronics | Thin Film Resistors - SMD 0402 825ohm .1% AEC-Q200 RoHS: Compliant | 15881 |
|
$0.0510 / $0.1700 | Buy Now |
DISTI #
V79:2366_27198397
|
Arrow Electronics | Res Thin Film 0402 825 Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Date Code: 1611 | Americas - 63 |
|
$0.0852 / $0.1462 | Buy Now |
|
Future Electronics | 0402 825 Ohms 0.1% 25PPM Thin Film Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 10000Reel |
|
$0.0422 / $0.0457 | Buy Now |
|
Onlinecomponents.com | Res Thin Film 0402 825 Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Pad SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.0444 / $0.0508 | Buy Now |
|
Bristol Electronics | 146 |
|
RFQ | ||
DISTI #
ERA-2AEB8250X
|
TTI | Thin Film Resistors - SMD 0402 825ohm .1% AEC-Q200 pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 20000 In Stock |
|
$0.0420 | Buy Now |
DISTI #
ERA-2AEB8250X
|
Avnet Americas | SMD Chip Resistor, 825 Ohm, ± 0.1%, 63 mW, 0402 [1005 Metric], Metal Film (Thin Film), High Reliability - Tape and Reel (Alt: ERA-2AEB8250X) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0524 / $0.0593 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy