-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49W9021
|
Newark | Thin Film Resistor, chip,0402,1/16W, 0.5% Rohs Compliant: Yes |Panasonic ERA-2AED112X Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0260 / $0.0370 | Buy Now |
DISTI #
P1.1KDECT-ND
|
DigiKey | RES SMD 1.1K OHM 0.5% 1/16W 0402 Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4432 In Stock |
|
$0.0192 / $0.1000 | Buy Now |
DISTI #
ERA-2AED112X
|
Avnet Americas | SMD Chip Resistor, 1.1 kOhm, ± 0.5%, 63 mW, 0402 [1005 Metric], Metal Film (Thin Film), High Reliability - Tape and Reel (Alt: ERA-2AED112X) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0218 / $0.0246 | Buy Now |
DISTI #
667-ERA-2AED112X
|
Mouser Electronics | Thin Film Resistors - SMD 0402 1.1Kohm .5% AEC-Q200 RoHS: Compliant | 9261 |
|
$0.0210 / $0.1000 | Buy Now |
|
Onlinecomponents.com | Res Thin Film 0402 1.1K Ohm 0.5% 0.063W(1/16W) ±25ppm/°C Pad SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.0218 / $0.0258 | Buy Now |
DISTI #
ERA-2AED112X
|
Avnet Americas | SMD Chip Resistor, 1.1 kOhm, ± 0.5%, 63 mW, 0402 [1005 Metric], Metal Film (Thin Film), High Reliability - Tape and Reel (Alt: ERA-2AED112X) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0218 / $0.0246 | Buy Now |
|
Master Electronics | Res Thin Film 0402 1.1K Ohm 0.5% 0.063W(1/16W) ±25ppm/°C Pad SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.0218 / $0.0258 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy