-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH8085
|
Newark | Res Mtlflm 0402 12K Ohm 0.5% 1/16W 25Ppm/ C Smd Rohs Compliant: Yes |Panasonic ERA-2AED123X RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0260 / $0.0370 | Buy Now |
DISTI #
49W9025
|
Newark | Res, 12K, 0.5%, 0.063W, Metal Film, 0402, Resistance:12Kohm, Resistance Tolerance:± 0.5%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Metal Film (Thin Film), Resistor Type:High Reliability Rohs Compliant: Yes |Panasonic ERA-2AED123X RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0260 / $0.0370 | Buy Now |
DISTI #
P12KDECT-ND
|
DigiKey | RES SMD 12K OHM 0.5% 1/16W 0402 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10516 In Stock |
|
$0.0192 / $0.1000 | Buy Now |
DISTI #
ERA-2AED123X
|
Avnet Americas | SMD Chip Resistor, 12 kOhm, ? 0.5%, 63 mW, 0402 [1005 Metric], Metal Film (Thin Film), High Reliability - Tape and Reel (Alt: ERA-2AED123X) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0218 / $0.0246 | Buy Now |
DISTI #
667-ERA-2AED123X
|
Mouser Electronics | Thin Film Resistors - SMD 0402 12Kohm .5% AEC-Q200 RoHS: Compliant | 2200 |
|
$0.0210 / $0.1000 | Buy Now |
|
Future Electronics | 0402 12k Ohms 0.5% 25PPM Thin Film Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0203 / $0.0216 | Buy Now |
|
Onlinecomponents.com | Res Thin Film 0402 12K Ohm 0.5% 0.063W(1/16W) ±25ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
30000 In Stock |
|
$0.0212 / $0.0249 | Buy Now |
DISTI #
70355314
|
Verical | Res Thin Film 0402 12K Ohm 0.5% 0.063W(1/16W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 10000 Package Multiple: 10000 Date Code: 2336 | Americas - 30000 |
|
$0.0283 / $0.0324 | Buy Now |
DISTI #
62309798
|
Verical | Res Thin Film 0402 12K Ohm 0.5% 0.063W(1/16W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 4117 Package Multiple: 1 Date Code: 2225 | Americas - 4117 |
|
$0.0218 | Buy Now |
DISTI #
ERA-2AED123X
|
TTI | Thin Film Resistors - SMD 0402 12Kohm .5% AEC-Q200 pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0196 / $0.0208 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy