-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49W9054
|
Newark | Res, 33R, 0.5%, 0.063W, Metal Film, 0402, Resistance:330Ohm, Resistance Tolerance:± 0.5%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Metal Film (Thin Film), Resistor Type:High Reliability Rohs Compliant: Yes |Panasonic ERA-2AED331X Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0260 / $0.0370 | Buy Now |
DISTI #
P330DECT-ND
|
DigiKey | RES SMD 330 OHM 0.5% 1/16W 0402 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
43416 In Stock |
|
$0.0192 / $0.1000 | Buy Now |
DISTI #
ERA-2AED331X
|
Avnet Americas | SMD Chip Resistor, 330 Ohm, ± 0.5%, 63 mW, 0402 [1005 Metric], Metal Film (Thin Film), High Reliability - Tape and Reel (Alt: ERA-2AED331X) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0218 / $0.0246 | Buy Now |
DISTI #
667-ERA-2AED331X
|
Mouser Electronics | Thin Film Resistors - SMD 0402 330ohm .5% AEC-Q200 RoHS: Compliant | 20689 |
|
$0.0210 / $0.1000 | Buy Now |
DISTI #
V72:2272_11321969
|
Arrow Electronics | Res Thin Film 0402 330 Ohm 0.5% 0.063W(1/16W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1850 Container: Cut Strips | Americas - 64 |
|
$0.0192 / $0.0656 | Buy Now |
|
Future Electronics | ERA Series 0402 330 Ohm 0.063 W ±0.5 % ±25 ppm/°C SMT Metal Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks Container: Reel | 10000Reel |
|
$0.0199 / $0.0218 | Buy Now |
|
Future Electronics | ERA Series 0402 330 Ohm 0.063 W ±0.5 % ±25 ppm/°C SMT Metal Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 10000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0199 / $0.0218 | Buy Now |
|
Onlinecomponents.com | Res Thin Film 0402 330 Ohm 0.5% 0.063W(1/16W) ±25ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
30000 In Stock |
|
$0.0201 / $0.0219 | Buy Now |
DISTI #
68039323
|
Verical | Res Thin Film 0402 330 Ohm 0.5% 0.063W(1/16W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 10000 Package Multiple: 10000 Date Code: 2249 | Americas - 30000 |
|
$0.0264 / $0.0285 | Buy Now |
DISTI #
ERA-2AED331X
|
TTI | Thin Film Resistors - SMD 0402 330ohm .5% AEC-Q200 pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 20000 In Stock |
|
$0.0191 / $0.0208 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy