-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P17727CT-ND
|
DigiKey | RES SMD 14K OHM 0.1% 1/16W 0402 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7059 In Stock |
|
$0.1963 / $0.6500 | Buy Now |
DISTI #
ERA-2APB1402X
|
Avnet Americas | SMD Chip Resistor, 14 kOhm, ± 0.1%, 63 mW, 0402 [1005 Metric], Metal Film (Thin Film), High Reliability - Tape and Reel (Alt: ERA-2APB1402X) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.2077 / $0.2352 | Buy Now |
DISTI #
667-ERA-2APB1402X
|
Mouser Electronics | Thin Film Resistors - SMD 0402 14Kohms 0.1% .063W 15ppm AEC-Q200 | 0 |
|
$0.1980 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks | 0 |
|
$0.2090 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2015 / $0.4220 | Buy Now |
DISTI #
ERA-2APB1402X
|
TTI | Thin Film Resistors - SMD 0402 14Kohms 0.1% .063W 15ppm AEC-Q200 pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.1960 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.2015 / $0.4220 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy