-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84X2385
|
Newark | 0402 Thin Film Chip Resistor Rohs Compliant: Yes |Panasonic ERA-2ARB2321X RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2390 / $0.2870 | Buy Now |
DISTI #
P17985CT-ND
|
DigiKey | RES SMD 2.32KOHM 0.1% 1/16W 0402 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3468 In Stock |
|
$0.2182 / $0.7600 | Buy Now |
DISTI #
ERA-2ARB2321X
|
Avnet Americas | RESISTOR 0402 SMD 0.1% 10PPM 2.32KOHM - Tape and Reel (Alt: ERA-2ARB2321X) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2309 / $0.2615 | Buy Now |
DISTI #
667-ERA-2ARB2321X
|
Mouser Electronics | Thin Film Resistors - SMD 0402 2.32Kohms 0.1% .063W 10ppm AEC-Q200 RoHS: Compliant | 4935 |
|
$0.2200 / $0.7600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks | 0 |
|
$0.2320 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1934 / $0.4051 | Buy Now |
DISTI #
ERA-2ARB2321X
|
TTI | Thin Film Resistors - SMD 0402 2.32Kohms 0.1% .063W 10ppm AEC-Q200 pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.2180 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.1934 / $0.4051 | Buy Now |
|
Ozdisan Elektronik | RES.(1005) 0402 2.32K Ohms 0.1% 1/16W 10ppm AECQ2 | 0 |
|
$0.2675 / $0.3076 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy