-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK0028
|
Newark | 0402 Thin Film Chip Resistor Rohs Compliant: Yes |Panasonic ERA-2ARB303X RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3110 | Buy Now |
DISTI #
84X2428
|
Newark | Res, 30K, 0.1%, 0.063W, Metal Film, 0402, Resistance:30Kohm, Resistance Tolerance:± 0.1%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Metal Film (Thin Film), Resistor Type:High Reliability Rohs Compliant: Yes |Panasonic ERA-2ARB303X RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2390 / $0.2870 | Buy Now |
DISTI #
P30KCPCT-ND
|
DigiKey | RES SMD 30K OHM 0.1% 1/16W 0402 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
19375 In Stock |
|
$0.2182 / $0.7300 | Buy Now |
DISTI #
ERA-2ARB303X
|
Avnet Americas | RESISTOR 0402 SMD 0.1% 10PPM 30KOHM - Tape and Reel (Alt: ERA-2ARB303X) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2309 / $0.2615 | Buy Now |
DISTI #
667-ERA-2ARB303X
|
Mouser Electronics | Thin Film Resistors - SMD 30K OHM .1% 10PPM 1/16W RoHS: Compliant | 12368 |
|
$0.2580 / $0.7300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.2320 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
10000 In Stock |
|
$0.2096 / $0.2478 | Buy Now |
DISTI #
80320047
|
Verical | Res Thin Film 0402 30K Ohm 0.1% 0.063W(1/16W) ±10ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1000 Package Multiple: 1000 Date Code: 2410 | Americas - 10000 |
|
$0.2641 / $0.3193 | Buy Now |
DISTI #
ERA-2ARB303X
|
TTI | Thin Film Resistors - SMD 30K OHM .1% 10PPM 1/16W pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.2180 | Buy Now |
|
Master Electronics | RoHS: Compliant |
10000 In Stock |
|
$0.2096 / $0.2478 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy