Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
8 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
|
DigiKey
|
RES SMD 3.92KOHM 0.1% 1/16W 0402
Min Qty:
1
Lead time:
12 Weeks
Container:
Cut Tape (CT), Digi-Reel®, Tape & Reel (TR)
|
Temporarily Out of Stock
|
|
$0.2182 / $0.6800
|
Buy Now
|
|
|
Avnet Americas
|
RESISTOR 0402 SMD 0.1% 10PPM 3.92KOHM - Tape and Reel (Alt: ERA-2ARB3921X)
RoHS:
Compliant
Min Qty:
10000
Package Multiple:
10000
Lead time:
12 Weeks, 0 Days
Container:
Reel
|
0
|
-
10,000
$0.2615
-
20,000
$0.2562
-
40,000
$0.2526
-
60,000
$0.2453
-
80,000
$0.2399
-
100,000
$0.2354
-
1,000,000
$0.2309
|
$0.2309 / $0.2615
|
Buy Now
|
|
DISTI #
667-ERA-2ARB3921X
|
Mouser Electronics
|
Thin Film Resistors - SMD 0402 3.92Kohms 0.1% .063W 10ppm AEC-Q200
RoHS:
Compliant
|
0
|
|
$0.2200
|
Order Now
|
|
|
Future Electronics
|
RoHS:
Compliant
pbFree:
Yes
Min Qty:
10000
Package Multiple:
10000
Lead time:
12 Weeks
|
0
|
|
$0.2320
|
Buy Now
|
|
|
Onlinecomponents.com
|
RoHS:
Compliant
|
0
|
-
2,500
$0.4051
-
5,000
$0.2493
-
7,500
$0.1973
-
10,000
$0.1934
|
$0.1934 / $0.4051
|
Buy Now
|
|
|
TTI
|
Thin Film Resistors - SMD 0402 3.92Kohms 0.1% .063W 10ppm AEC-Q200
pbFree:
Pb-Free
Min Qty:
10000
Package Multiple:
10000
Container:
Reel
|
Americas - 0
|
-
10,000
$0.2050
-
20,000
$0.2010
|
$0.2010 / $0.2050
|
Buy Now
|
|
|
Master Electronics
|
RoHS:
Compliant
|
0
|
-
2,500
$0.4051
-
5,000
$0.2493
-
7,500
$0.1973
-
10,000
$0.1934
|
$0.1934 / $0.4051
|
Buy Now
|
|
|
Ozdisan Elektronik
|
RES.(1005) 0402 3.92K Ohms 0.1% 1/16W 10ppm AECQ2
|
0
|
|
$0.2674 / $0.3075
|
RFQ
|
-
Part Symbol
-
Footprint
-
3D Model
Want to compare parts?
-
Panasonic Electronic Components
VS
-