-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84X2649
|
Newark | 0402 Thin Film Chip Resistor Rohs Compliant: Yes |Panasonic ERA-2ARC2210X Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0950 / $0.1270 | Buy Now |
DISTI #
P18193CT-ND
|
DigiKey | RES SMD 221 OHM 0.25% 1/16W 0402 Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9700 In Stock |
|
$0.0884 / $0.3300 | Buy Now |
DISTI #
ERA-2ARC2210X
|
Avnet Americas | RESISTOR 0402 SMD 0.25% 10PPM 221OHM - Tape and Reel (Alt: ERA-2ARC2210X) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0936 / $0.1059 | Buy Now |
DISTI #
667-ERA-2ARC2210X
|
Mouser Electronics | Thin Film Resistors - SMD 0402 221ohms 0.25% .063W 10ppm AEC-Q200 RoHS: Compliant | 0 |
|
$0.0880 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.0938 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0984 / $0.1076 | Buy Now |
DISTI #
ERA-2ARC2210X
|
Avnet Americas | RESISTOR 0402 SMD 0.25% 10PPM 221OHM - Tape and Reel (Alt: ERA-2ARC2210X) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0936 / $0.1059 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.0984 / $0.1076 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy