There are no models available for this part yet.
Overview of ERA-2HRC5231X by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ERA-2HRC5231X by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
69AC1244
|
Newark | Res, Metal Film (Thin Film), 5K23, 0.063W, 0402, Resistance:5.23Kohm, Resistance Tolerance:± 0.25%, Power Rating:62.5Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Metal Film (Thin Film), Voltage Rating:25V Rohs Compliant: Yes |Panasonic ERA-2HRC5231X RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | ||
DISTI #
69AC1243
|
Newark | Res, Metal Film (Thin Film), 5K23, 0.063W, 0402, Resistance:5.23Kohm, Resistance Tolerance:± 0.25%, Power Rating:62.5Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Metal Film (Thin Film), Voltage Rating:25V Rohs Compliant: Yes |Panasonic ERA-2HRC5231X RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now |
CAD Models for ERA-2HRC5231X by Panasonic Electronic Components
Part Data Attributes for ERA-2HRC5231X by Panasonic Electronic Components
ERA-2HRC5231X
Panasonic Electronic Components
|
|
---|---|
Samacsys Manufacturer
|
Panasonic
|
Want to compare parts?
-
ERA-2HRC5231XPanasonic Electronic ComponentsVS
-