-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55W9414
|
Newark | Surface Mount Thin Film Resistor, Aec-Q200 Era Series, 107 Ohm, 100 Mw, - 0.1%, 75 V Rohs Compliant: Yes |Panasonic ERA-3AEB1070V Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0350 / $0.0620 | Buy Now |
DISTI #
P107DBCT-ND
|
DigiKey | RES SMD 107 OHM 0.1% 1/10W 0603 Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12451 In Stock |
|
$0.0306 / $0.1300 | Buy Now |
DISTI #
ERA-3AEB1070V
|
Avnet Americas | SMD Chip Resistor, 107 Ohm, ± 0.1%, 100 mW, 0603 [1608 Metric], Metal Film (Thin Film), High Reliability - Tape and Reel (Alt: ERA-3AEB1070V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0348 / $0.0394 | Buy Now |
DISTI #
667-ERA-3AEB1070V
|
Mouser Electronics | Thin Film Resistors - SMD 0603 107ohm 0.1% 25ppm RoHS: Compliant | 5018 |
|
$0.0330 / $0.1300 | Buy Now |
|
Onlinecomponents.com | Res Thin Film 0603 107 Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.0302 / $0.0363 | Buy Now |
|
Bristol Electronics | 4493 |
|
RFQ | ||
DISTI #
ERA-3AEB1070V
|
TTI | Thin Film Resistors - SMD 0603 107ohm 0.1% 25ppm pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 15000 In Stock |
|
$0.0306 / $0.0346 | Buy Now |
DISTI #
ERA-3AEB1070V
|
Avnet Americas | SMD Chip Resistor, 107 Ohm, ± 0.1%, 100 mW, 0603 [1608 Metric], Metal Film (Thin Film), High Reliability - Tape and Reel (Alt: ERA-3AEB1070V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0348 / $0.0394 | Buy Now |
DISTI #
ERA-3AEB1070V
|
Avnet Americas | SMD Chip Resistor, 107 Ohm, ± 0.1%, 100 mW, 0603 [1608 Metric], Metal Film (Thin Film), High Reliability - Tape and Reel (Alt: ERA-3AEB1070V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0348 / $0.0394 | Buy Now |
|
Master Electronics | Res Thin Film 0603 107 Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.0302 / $0.0363 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy