-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P118KDBCT-ND
|
DigiKey | RES SMD 118K OHM 0.1% 1/10W 0603 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1313 In Stock |
|
$0.0295 / $0.1400 | Buy Now |
DISTI #
ERA-3AEB1183V
|
Avnet Americas | SMD Chip Resistor, 118 kOhm, ± 0.1%, 100 mW, 0603 [1608 Metric], Metal Film (Thin Film), High Reliability - Tape and Reel (Alt: ERA-3AEB1183V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0348 / $0.0394 | Buy Now |
DISTI #
667-ERA-3AEB1183V
|
Mouser Electronics | Thin Film Resistors - SMD 0603 118Kohm 0.1% 25ppm RoHS: Compliant | 33039 |
|
$0.0340 / $0.1300 | Buy Now |
|
Future Electronics | ERA Series 0603 118 kOhm ±0.1% 0.1 W ±25 ppm/°C Metal Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0275 / $0.0295 | Buy Now |
|
Onlinecomponents.com | Res Thin Film 0603 118K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
15000 In Stock |
|
$0.0290 / $0.0343 | Buy Now |
DISTI #
69805955
|
Verical | Res Thin Film 0603 118K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Date Code: 2329 | Americas - 15000 |
|
$0.0394 / $0.0446 | Buy Now |
DISTI #
77366225
|
Verical | Res Thin Film 0603 118K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1171 Package Multiple: 1 | Americas - 9780 |
|
$0.0438 / $0.0594 | Buy Now |
DISTI #
ERA-3AEB1183V
|
TTI | Thin Film Resistors - SMD 0603 118Kohm 0.1% 25ppm pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0277 / $0.0306 | Buy Now |
|
Master Electronics | Res Thin Film 0603 118K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
15000 In Stock |
|
$0.0290 / $0.0343 | Buy Now |
|
Ozdisan Elektronik | RES.(1608) 0603 118K Ohms 0.1% 1/10W 25ppm AECQ200 | 0 |
|
$0.1717 / $0.1974 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy